GTCS26-421M-R05-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.53903

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.38655
Datasheet

Parametric Equivalent


TDK
In Stock: 1,390
Unit Price: £0.94000
Datasheet
Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS26-421M-R05-2

DigiKey Part Number
GTCS26-421M-R05-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTCS26-421M-R05-2
Description
GDT 420V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GTCS26-421M-R05-2 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
420 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCS26-421M-R05Littelfuse Inc.0GTCS26-421M-R05-ND£0.53903Parametric Equivalent
2035-42-SM-RPLFBourns Inc.02035-42-SM-RPLFCT-ND£0.93000Parametric Equivalent
2035-42-SMLFBourns Inc.02035-42-SMLF-ND£0.38655Parametric Equivalent
B88069X9561T702TDK1,390495-B88069X9561T702CT-ND£0.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.53903£3,234.18
Unit Price without VAT:£0.53903
Unit Price with VAT:£0.64684