



FDD8880 | |
|---|---|
DigiKey Part Number | FDD8880TR-ND - Tape & Reel (TR) FDD8880CT-ND - Cut Tape (CT) FDD8880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8880 |
Description | MOSFET N-CH 30V 13A/58A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 58A (Tc) 55W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD8880 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD55N03_L2_00001 | Panjit International Inc. | 0 | 3757-PJD55N03_L2_00001TR-ND | £0.14575 | Similar |
| STD70NS04ZL | STMicroelectronics | 0 | 497-10411-2-ND | £0.49473 | Similar |
| XP3N9R5AH | YAGEO XSEMI | 987 | 5048-XP3N9R5AHCT-ND | £0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.59600 | £5.96 |
| 100 | £0.39410 | £39.41 |
| 500 | £0.30724 | £153.62 |
| 1,000 | £0.27927 | £279.27 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |



