
EXB-2HV330JV | |
|---|---|
DigiKey Part Number | Y1330TR-ND - Tape & Reel (TR) Y1330CT-ND - Cut Tape (CT) Y1330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV330JV |
Description | RES ARRAY 8 RES 33 OHM 1506 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV330JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09200 | £0.92 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06060 | £6.06 |
| 250 | £0.05196 | £12.99 |
| 500 | £0.04658 | £23.29 |
| 1,000 | £0.04200 | £42.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03452 | £172.60 |
| 10,000 | £0.03180 | £318.00 |
| 15,000 | £0.03041 | £456.15 |
| 25,000 | £0.02882 | £720.50 |
| 35,000 | £0.02788 | £975.80 |
| 50,000 | £0.02696 | £1,348.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |









