
CSDA1DA | |
|---|---|
DigiKey Part Number | 480-3250-ND |
Manufacturer | |
Manufacturer Product Number | CSDA1DA |
Description | CURRENT SENSOR SWITCH 1A |
Customer Reference | |
Detailed Description | Current Sensor 1A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Mfr | Voltage - Supply 6V ~ 16V |
Series | Response Time 100µs |
Packaging Bulk | Current - Supply (Max) 12mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 | Base Product Number |
Output NPN |

