B0810-2R5105(-R)
B0810-2R5105(-R)
A, B, M Series

B0810-2R5105-R

Digi-Key Part Number
283-2776-ND
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
B0810-2R5105-R
Supplier
Description
CAP 1F -20% +80% 2.5V T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1 F (EDLC) Supercapacitor 2.5 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 70°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
500mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.532" (13.50mm)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0040
Bulk
QtyUnit PriceExt Price
1£3.28000£3.28
10£2.63900£26.39
50£2.26940£113.47
100£2.05810£205.81
500£1.53040£765.20
1,000£1.42486£1,424.86
2,500£1.40376£3,509.40