
AWG28-14/G-1/300 | |
|---|---|
DigiKey Part Number | AE14A-300-ND 123-AWG28-14/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-14/G-1/300 |
Description | CBL RIBN 14COND 0.039 GRAY 300' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.551" (14.00mm) |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 5 | £0.70000 | £3.50 |
| 10 | £0.63600 | £6.36 |
| 25 | £0.55840 | £13.96 |
| 50 | £0.50580 | £25.29 |
| 100 | £0.45850 | £45.85 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | £0.40807 | £122.42 |
| 600 | £0.37023 | £222.14 |
| 900 | £0.34990 | £314.91 |
| 1,500 | £0.32605 | £489.07 |
| 2,100 | £0.31136 | £653.86 |
| 3,000 | £0.29664 | £889.92 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |











