
ADL5375-05ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5375-05ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5375-05ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5375-05ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5375-05ACPZ-R7 |
Description | RF MODULATOR 400MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5375-05ACPZ-R7 Models |
Category | Output Power 1.71dBm |
Manufacturer Analog Devices Inc. | Current - Supply 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Test Frequency 3.5GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 400MHz ~ 6GHz | Package / Case 24-WFQFN Exposed Pad, CSP |
RF Frequency 400MHz ~ 6GHz | Supplier Device Package 24-LFCSP (4x4) |
P1dB 10.4dBm | Base Product Number |
Noise Floor -157.6dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.75000 | £11.75 |
| 10 | £9.30100 | £93.01 |
| 25 | £8.68840 | £217.21 |
| 100 | £8.12000 | £812.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £7.26349 | £10,895.24 |
| Unit Price without VAT: | £11.75000 |
|---|---|
| Unit Price with VAT: | £14.10000 |












