Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK905BCPZ-R7

DigiKey Part Number
505-ADCLK905BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADCLK905BCPZ-R7CT-ND - Cut Tape (CT)
505-ADCLK905BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK905BCPZ-R7
Description
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK905BCPZ-R7 Models
Product Attributes
Filter Similar Products
Category
Input
Clock
Manufacturer
Analog Devices Inc.
Output
ECL, NECL, PECL
Series
Frequency - Max
7.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Buffer/Driver, Data
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, CSP
Ratio - Input:Output
1:1
Supplier Device Package
16-LFCSP-VQ (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCLK905BCPZ-WPAnalog Devices Inc.18ADCLK905BCPZ-WP-ND£10.75000Parametric Equivalent
In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£10.75000£10.75
10£8.48000£84.80
25£7.91240£197.81
100£7.28850£728.85
250£7.21016£1,802.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£6.59065£9,885.98
Manufacturers Standard Package
Unit Price without VAT:£10.75000
Unit Price with VAT:£12.90000