Similar



AD5259BRMZ100-R7 | |
|---|---|
DigiKey Part Number | AD5259BRMZ100-R7TR-ND - Tape & Reel (TR) AD5259BRMZ100-R7CT-ND - Cut Tape (CT) AD5259BRMZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5259BRMZ100-R7 |
Description | IC DIG POT 100K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BRMZ100-R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5141BCPZ100-RL7 | Analog Devices Inc. | 2,003 | 505-AD5141BCPZ100-RL7CT-ND | £2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.92700 | £19.27 |
| 25 | £1.76720 | £44.18 |
| 100 | £1.59190 | £159.19 |
| 250 | £1.50828 | £377.07 |
| 500 | £1.48980 | £744.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.41638 | £1,416.38 |
| 2,000 | £1.38224 | £2,764.48 |
| 3,000 | £1.36514 | £4,095.42 |
| 5,000 | £1.34619 | £6,730.95 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |



