
A-RJ45GFS | |
|---|---|
DigiKey Part Number | AE10165-ND |
Manufacturer | |
Manufacturer Product Number | A-RJ45GFS |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount, Square Flange |
Packaging Box | Ratings Cat5e |
Part Status Obsolete | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Plastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Circular Threaded Coupling, Industrial Environments, Mounting Hardware |


