Similar
Similar
Similar
Similar
Similar

A-MCUP-80010/Y | |
|---|---|
DigiKey Part Number | AE9951-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80010/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80005/Y | Assmann WSW Components | 170 | AE10368-ND | £1.97000 | Similar |
| A-MCUP-80010/B | Assmann WSW Components | 898 | AE9946-ND | £3.10000 | Similar |
| A-MCUP-80010/G | Assmann WSW Components | 139 | AE9956-ND | £3.36000 | Similar |
| A-MCUP-80010/R | Assmann WSW Components | 124 | AE9941-ND | £3.10000 | Similar |
| A-MCUP-80020/Y | Assmann WSW Components | 35 | AE9952-ND | £3.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.10000 | £3.10 |
| 10 | £2.63200 | £26.32 |
| 25 | £2.46680 | £61.67 |
| 50 | £2.34880 | £117.44 |
| 100 | £2.23670 | £223.67 |
| 250 | £2.09664 | £524.16 |
| 500 | £1.99660 | £998.30 |
| 1,000 | £1.90135 | £1,901.35 |
| 2,500 | £1.78243 | £4,456.07 |
| Unit Price without VAT: | £3.10000 |
|---|---|
| Unit Price with VAT: | £3.72000 |









