
60983-2 | |
|---|---|
DigiKey Part Number | A136955-ND |
Manufacturer | |
Manufacturer Product Number | 60983-2 |
Description | CONN TERM RCPT 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60983-2 Models |
Category | Length - Barrel 0.155" (3.94mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.058" (1.47mm) | Insulation Diameter 0.035" ~ 0.065" (0.89mm ~ 1.65mm) |
Wire Gauge 22-26 AWG | Base Product Number |
Length - Overall 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.18160 | £4.54 |
| 50 | £0.17300 | £8.65 |
| 100 | £0.16480 | £16.48 |
| 250 | £0.15444 | £38.61 |
| 500 | £0.14708 | £73.54 |
| 1,000 | £0.14005 | £140.05 |
| 3,000 | £0.12959 | £388.77 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

