3M - M7 Part Number Breakdown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M - M7 Part Number Breakdown
M7LTK-36 M

M7LTK-3606R

Digi-Key Part Number
M7LTK-3606R-ND
Manufacturer
3M
Manufacturer Product Number
M7LTK-3606R
Supplier
Description
IDC CABLE - MDH36K/MC37M/MDL36K
Detailed Description
Centronics 36 pos Female to Male Assembly 6.00' (1.83m) Ribbon, Multi
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Configuration
Centronics 36 pos Female to Male
Length
6.00' (1.83m)
Cable Type
Ribbon, Multi
Shielding
Unshielded
Style
Bidirectional
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MDH36K/MC37M/MDL36K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3302/37 300SFCBL RIBN 37COND 0.05 MULT 300'
3366-1002CONN PLUG 36POS STR IDC
3448-62METAL STRAIN RELIEF 36 POS
3367-1002CONN RCPT 36POS STR IDC