cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6MMH-2636J

Digi-Key Part Number
M6MMH-2636J-ND
Manufacturer
Manufacturer Product Number
M6MMH-2636J
Description
IDC CABLE - MDM26H/MC26G/MDM26H
Detailed Description
26 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Connector Type
PCB to PCB
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MDM26H/MC26G/MDM26H
Total Quantity 0
IDC CABLE - MDM26H/MC26G/MDM26H
Total Quantity 0
Alternate Color
IDC CABLE - MDM26H/MC26M/MDM26H
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3365/26 300SFCBL RIBN 26COND 0.05 GRAY 300'
7826-0006PRCONN DIP HDR IDC 26P VERT