Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3FFK-20 G

M3FFK-2018J

Digi-Key Part Number
M3FFK-2018J-ND
Manufacturer
Manufacturer Product Number
M3FFK-2018J
Description
IDC CABLE - MCF20K/MC20G/MCF20K
Detailed Description
20 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Product Status
Obsolete
Connector Type
Card Edge to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MCF20K/MC20G/MCF20K
Total Quantity 0
IDC CABLE - MCF20K/MC20G/MCF20K
Total Quantity 0
Alternate Color
IDC CABLE - MCF20K/MC20M/MCF20K
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.DescriptionQuantity
3365/20 300SFCBL RIBN 20COND 0.05 GRAY 300'1
3461-0000CONN EDGE DUAL FMALE 20POS 0.1002