
HF659/25SF | |
---|---|
DigiKey Part Number | 19-HF659/25SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF659/25SF |
Description | CBL RIBN 25COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 275.0' (83.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £5.71000 | £5.71 |
2 | £5.18000 | £10.36 |
3 | £4.89667 | £14.69 |
5 | £4.55600 | £22.78 |
7 | £4.34429 | £30.41 |
10 | £4.13000 | £41.30 |
25 | £3.62560 | £90.64 |
50 | £3.28580 | £164.29 |
100 | £2.97900 | £297.90 |
Unit Price without VAT: | £5.71000 |
---|---|
Unit Price with VAT: | £6.85200 |




