FP-301-1/16-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/16-CLEAR-6"-PACK

DigiKey Part Number
FP-301-1/16-CLEAR-6"-PACK-ND
Manufacturer
Manufacturer Product Number
FP-301-1/16-CLEAR-6"-PACK
Description
HEATSHRINK FP301 1/16-6" CLEAR
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Refill Pack
Part Status
Obsolete
Values
10 - 38 pc Pkgs - 6" (152.4mm) lengths
Diameter
1/16"
Color
Clear
Shrinkage Ratio
2 to 1
Base Product Number
Obsolete
This product is no longer manufactured.