EA00-4 | |
---|---|
DigiKey Part Number | 19-EA00-4-ND |
Manufacturer | |
Manufacturer Product Number | EA00-4 |
Description | FILTRETE HIGH PERFORMANCE AIR FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12x16x1 Pleated Filter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 13 | |
Depth (Inches) | 1 | |
Height (Inches) | 12 | |
Width (Inches) | 16 | |
Length (Inches) | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £21.79000 | £21.79 |
10 | £19.55900 | £195.59 |
25 | £18.87640 | £471.91 |
50 | £18.41880 | £920.94 |
100 | £18.00460 | £1,800.46 |
250 | £17.51536 | £4,378.84 |
Unit Price without VAT: | £21.79000 |
---|---|
Unit Price with VAT: | £26.14800 |