C3365/25 100 | |
---|---|
DigiKey Part Number | 19-C3365/25100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3365/25 100 |
Description | CBL RIBN 25COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.32000 | £1.32 |
2 | £1.19500 | £2.39 |
3 | £1.13333 | £3.40 |
5 | £1.05400 | £5.27 |
7 | £1.00571 | £7.04 |
10 | £0.95700 | £9.57 |
25 | £0.84000 | £21.00 |
50 | £0.76140 | £38.07 |
100 | £0.69000 | £69.00 |
Unit Price without VAT: | £1.32000 |
---|---|
Unit Price with VAT: | £1.58400 |