cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951434-2061609-AR-PT

Digi-Key Part Number
951434-2061609-AR-PT-ND
Manufacturer
3M
Manufacturer Product Number
951434-2061609-AR-PT
Supplier
Description
CONN HDR 34POS 0.079 STACK SMD
Detailed Description
34 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tube
Part Status
Obsolete
Number of Positions
34
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.543" (13.800mm)
Length - Post (Mating)
0.232" (5.900mm)
Length - Stack Height
0.311" (7.900mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
0 00 51111 09107 4
DE500014274
S0 00 51111 09107 4
Standard Package170