cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924227-32-23-EU

Digi-Key Part Number
924227-32-23-EU-ND
Manufacturer
3M
Manufacturer Product Number
924227-32-23-EU
Supplier
Description
CONN HDR 46POS 0.1 STACK T/H
Detailed Description
46 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
46
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.980" (24.892mm)
Length - Post (Mating)
0.240" (6.100mm)
Length - Stack Height
0.630" (16.000mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308071721
07630807172
7630807172
76308071721
80001351016
Standard Package100