cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924217-32-10-EU

Digi-Key Part Number
924217-32-10-EU-ND
Manufacturer
Manufacturer Product Number
924217-32-10-EU
Description
CONN HDR 10POS 0.1 STACK T/H
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.980" (24.892mm)
Length - Post (Mating)
0.240" (6.100mm)
Length - Stack Height
0.630" (16.000mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308041571
07630804157
7630804157
76308041571
80001320862
Standard Package100