cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924217-28-13-EU

Digi-Key Part Number
924217-28-13-EU-ND
Manufacturer
3M
Manufacturer Product Number
924217-28-13-EU
Supplier
Description
CONN HDR 13POS 0.1 STACK T/H
Detailed Description
13 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.845" (21.463mm)
Length - Post (Mating)
0.235" (5.969mm)
Length - Stack Height
0.500" (12.700mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00076308048457
07630804845
7630804845
76308048457
80001327743
Standard Package100