cms-photo-not-available

8N36-HA0711-1.00

Digi-Key Part Number
8N36-HA0711-1.00-ND
Manufacturer
3M
Manufacturer Product Number
8N36-HA0711-1.00
Supplier
Description
CABLE M-M 1M
Detailed Description
36 Position - Plug to Plug 3.28' (1.00m) - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Cable Connectors
-
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Round, Twin Axial
Usage
-
Length
3.28' (1.00m)
Color
-
Shielding
-
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
00051115305931
05111530593
XE004229524
Standard Package80