cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7303 4.0MMX35M

Digi-Key Part Number
73034.0MMX35M-ND
Manufacturer
3M
Manufacturer Product Number
7303 4.0MMX35M
Supplier
Description
ANISTROPIC CONDUCTIVE FILM 7303
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months, 9 Months
Storage/Refrigeration Temperature
40°F (5°C) or Below, 75°F (25°C) or Below
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Additional Resources
AttributeDescription
Other Names
00051115524851
70006457389
7010373977
7303 4.0MMX35M-ND
73034.0MMX35M
Standard Package2