62B64-1000EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62B64-1000EC

Digi-Key Part Number
62B64-1000EC-ND
Manufacturer
3M
Manufacturer Product Number
62B64-1000EC
Supplier
Description
CONN DIN RCPT 64POS IN-LINE GOLD
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
1
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names
5113841133
DE610020138
51138411336
62B641000EC
0-00-51138-41133-6
-62B64-1000EC
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
09022647828HARTING61195-4198-ND£10.48000search-similar