Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £17.64000 | £17.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £17.64000 | £17.64 |
5 | £14.56800 | £72.84 |
10 | £13.39500 | £133.95 |
25 | £12.00000 | £300.00 |
50 | £10.99520 | £549.76 |
100 | £10.10230 | £1,010.23 |
Unit Price without VAT: | £17.64000 |
---|---|
Unit Price with VAT: | £21.16800 |