158108-1100

158108-1100

Digi-Key Part Number
158108-1100-ND
Manufacturer
3M
Manufacturer Product Number
158108-1100
Supplier
Description
CONN SOCKET 8POS IDC 28AWG GOLD
Detailed Description
8 Position Rectangular Socket Connector IDC Gold 28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4051
Tray
QtyUnit PriceExt Price
1£3.23000£3.23
10£3.10200£31.02
25£2.84400£71.10
40£2.71475£108.59
80£2.58550£206.84
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
0-00-51111-96812-3
7000057404
1581081100
80-0012-5131-5
0-0-51111-96812-3
-158108-1100
80001251315
Standard Package336
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3-111623-0TE Connectivity AMP Connectors898A115154-ND£4.31000Similar