951 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
951 Series
951109-8622-AR
951109-8622-AR

951109-8622-AR

Digi-Key Part Number
3M156413-09-ND
Manufacturer
Manufacturer Product Number
951109-8622-AR
Description
CONN HEADER VERT 9POS 2MM
Detailed Description
Connector Header Through Hole 9 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
9
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.64000£0.64
10£0.60600£6.06
25£0.54480£13.62
50£0.48420£24.21
100£0.46400£46.40
250£0.42368£105.92
500£0.40350£201.75
Additional Resources
AttributeDescription
Other Names
3M156413-09
3M9328
3M9328-ND
5111106304
51111063040
70-2003-0310-8
9511098622AR
DE500000083
Standard Package1