3M 421 0.75" X 4"-5 | |
---|---|
DigiKey Part Number | 3M4210.75"X4"-5-ND |
Manufacturer | |
Manufacturer Product Number | 3M 421 0.75" X 4"-5 |
Description | TAPE LEAD FOIL SILVER 3/4"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Foil Tape Rubber Adhesive Silver 0.75" (19.05mm) 3/4" X 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Lead Foil | |
Adhesive | Rubber | |
Backing, Carrier | Lead Foil | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 4.00" (101.60mm) | |
Color | Silver | |
Usage | - | |
Temperature Range | -60°F ~ 225°F (-50°C ~ 106°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 4 | £17.15750 | £68.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | £17.15750 | £68.63 |
Unit Price without VAT: | £17.15750 |
---|---|
Unit Price with VAT: | £20.58900 |