0.125-5-421

DigiKey Part Number
0.125-5-421-ND
Manufacturer
Manufacturer Product Number
0.125-5-421
Description
TAPE LEAD FOIL SILVER 1/8"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Lead Foil
Adhesive
Rubber
Backing, Carrier
Lead Foil
Thickness
0.0066" (6.6 mils, 0.168mm)
Thickness - Adhesive
0.0026" (2.6 mils, 0.066mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.13" (3.18mm) 1/8"
Length
15' (4.6m) 5 yds
Color
Silver
Usage
Electrically Conductive
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
7£10.20571£71.44
Unit Price without VAT:£10.20571
Unit Price with VAT:£12.24685