CF42SC

CF42SC/PSA 1.2MM

Digi-Key Part Number
EAR1374-ND
Manufacturer
3M - Aearo Technologies, LLC
Manufacturer Product Number
CF42SC/PSA 1.2MM
Supplier
Description
CF-42SC/PSA 1.2MM X 5" X 7"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.047" (1.20mm) Polyurethane Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M - Aearo Technologies, LLC
Series
Package
Box
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.047" (1.20mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
Box
QtyUnit PriceExt Price
1£2.72000£2.72
10£2.48500£24.85
25£2.33640£58.41
50£2.12960£106.48
100£2.10000£210.00
250£2.07036£517.59
500£1.93728£968.64