
24PCAFA2G | |
|---|---|
DigiKey Part Number | 480-4152-ND |
Manufacturer | |
Manufacturer Product Number | 24PCAFA2G |
Description | SENSOR 1PSIC 0.25" .045V |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Compound Male - 0.25" (6.4mm) Tube 0 mV ~ 45 mV (10V) 4-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 10V ~ 12V |
Series | Port Size Male - 0.25" (6.4mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20PSI (±137.9kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±1PSI (±6.89kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-DIP Module |
Output 0 mV ~ 45 mV (10V) | Base Product Number |

