Relays
36 ResultsAbout Relays
Relays and contactors are electrically controlled switches that allow a low-power control signal to safely switch a higher-power load while maintaining galvanic isolation between control and load circuits. In an electromechanical relay, energizing a coil generates a magnetic field that moves an armature, changing the state of normally open (NO) and normally closed (NC) contacts to open or close a circuit. This mechanism enables reliable switching of higher voltages and currents without direct electrical connection between the control side and the load. Relay technologies are typically grouped by construction and application, including electromechanical PCB signal relays for low-power switching, power and automotive relays designed for high-current and harsh environments, reed relays for fast, low-level signal switching in sealed contacts, and solid-state relays (SSRs), which use semiconductor devices for silent, wear-free operation. Protection devices such as thermal overload relays are also used in motor control systems to disconnect circuits during sustained overcurrent conditions, extending relay use into safety-critical applications.
Selecting the right relay begins with defining electrical requirements, including contact configuration (SPST, SPDT, DPDT), load voltage, continuous current rating, and inrush current handling, followed by matching the coil or input control voltage and interface type. Environmental conditions such as temperature range, vibration, and exposure to dust or moisture, along with mounting style (PCB, panel, or DIN rail), further refine the selection. From a system design perspective, it is also important to evaluate whether a relay is the most appropriate switching method compared to alternatives such as MOSFETs or transistors, which offer higher switching speed, efficiency, and compact integration but require more complex drive circuitry and do not provide inherent galvanic isolation. Solid-state relays represent a distinct category that combines electrical isolation with semiconductor switching, offering long operational life and fast response, but introducing trade-offs such as leakage current and thermal dissipation. Understanding these distinctions ensures the final selection aligns with both electrical performance requirements and overall system design constraints.