IRFD123

Vishay Siliconix

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-DIP
IRFD123PBF
MOSFET N-CH 100V 1.3A 4DIP
Vishay Siliconix
3,416
In Stock
1 : £1.16000
Bulk
-
Bulk
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
100 V
1.3A (Ta)
10V
270mOhm @ 780mA, 10V
4V @ 250µA
16 nC @ 10 V
±20V
360 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
Showing
of 1