Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 36V | Not Required | 6A | 40mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 36V | Not Required | 6A | 40mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 36V | Not Required | 6A | 40mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 36V | Not Required | 6A | 40mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |