Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,272 In Stock | 1 : £2.99000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : £0.93312 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 600 : £1.39895 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 600mA | 150mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 600mA | 150mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12 | 12-PowerLSOP (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12 | 12-PowerLSOP (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 600mA | 150mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 600mA | 150mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |