VND05

STMicroelectronics

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerSO-10
VND05BSP
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VND05BSP13TR
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
7-HEPTAWATT SERIES
VND05B
IC PWR DRVR N-CH 1:1 HEPTAWATT-7
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
7-HEPTAWATT
Heptawatt-7 (Vertical, Bent and Staggered Leads)
7-HEPTAWATT SERIES
VND05B-11-E
IC PWR SMART SSR N-CH HEPTAWATT7
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
7-HEPTAWATT
Heptawatt-7 (Horizontal, Bent and Staggered Leads)
7-HEPTAWATT SERIES
VND05B-E
IC PWR SMART SSR N-CH HEPTAWATT7
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
7-HEPTAWATT
Heptawatt-7 (Vertical, Bent and Staggered Leads)
PowerSO-10
VND05BSP-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VND05BSPTR-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
Showing
of 7