VN460

STMicroelectronics

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerSO-10
VN460SP13TR
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £2.76017
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
25A
20mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VN460SP
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
25A
20mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VN460SP-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
25A
20mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VN460SPTR-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
25A
20mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
Showing
of 4