NJU7032

Nisshinbo Micro Devices Inc.

Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : £0.89456
Tube
-
Tube
Active
CMOS
2
Rail-to-Rail
3.5V/µs
1.5 MHz
1 pA
10 mV
1mA
3 V
16 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
0
In Stock
Check Lead Time
2,000 : £1.75580
Tube
-
Tube
Active
CMOS
2
Rail-to-Rail
3.5V/µs
1.5 MHz
1 pA
10 mV
1mA
3 V
16 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.197", 5.00mm Width)
8-DMP
Showing
of 2