Discrete Semiconductor Products | Bridge Rectifiers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,388 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.08797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 500 mA | 500 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
0 In Stock | Active | - | Bulk | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 500 mA | 500 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | LMBS-1 |