Relays | Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,984 In Stock | 1 : £1.09000 Cut Tape (CT) 2,000 : £0.63484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
4,657 In Stock | 1 : £1.14000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - |