CPC101

Littelfuse Inc.

Relays | Solid State Relays (SSR)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
52,647
In Stock
5,966,000
Factory
1 : £0.73000
Cut Tape (CT)
2,000 : £0.42323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
44,555
In Stock
196,800
Factory
1 : £0.77000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
Littelfuse Inc.
134,078
In Stock
1,630,000
Factory
1 : £1.17000
Cut Tape (CT)
2,000 : £0.68463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1014N
SSR RELAY SPST-NO 400MA 0-60V
Littelfuse Inc.
9,991
In Stock
92,500
Factory
1 : £1.23000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1019NTR
SSR RELAY SPST-NO 750MA 0-60V
Littelfuse Inc.
11,733
In Stock
980,000
Factory
1 : £1.54000
Cut Tape (CT)
2,000 : £0.89624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.2VDC
0 V ~ 60 V
750 mA
600 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1010NTR
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
3,100
In Stock
204,000
Factory
1 : £1.54000
Cut Tape (CT)
2,000 : £0.89624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
11.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
CPC1019N
CPC1019N
SSR RELAY SPST-NO 750MA 0-60V
Littelfuse Inc.
2,870
In Stock
49,900
Factory
1 : £1.75000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
750 mA
600 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1018N
SSR RELAY SPST-NO 600MA 0-60V
Littelfuse Inc.
4,014
In Stock
62,800
Factory
1 : £2.06000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
600 mA
800 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, TUV, UL
-
-
4-SOP
CPC1018NTR
SSR RELAY SPST-NO 600MA 0-60V
Littelfuse Inc.
20,630
In Stock
442,000
Factory
1 : £2.11000
Cut Tape (CT)
2,000 : £1.34936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
600 mA
800 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, TUV, UL
-
-
4-SOP
CPC1016N
SSR RELAY SPST-NO 100MA 0-100V
Littelfuse Inc.
10,952
In Stock
7,600
Factory
1 : £1.09000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1010N
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
19,494
In Stock
20,100
Factory
1 : £1.39000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
11.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
Littelfuse Inc.
6
In Stock
24,000
Factory
1 : £1.32000
Cut Tape (CT)
2,000 : £0.84229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
Showing
of 12