Switches | Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount | DPDT | On-On | 25A (DC) | 12 V | Paddle | 25.40mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Panel Mount | SPST | On-Off | 25A (DC) | 12 V | Paddle | 25.40mm | Non-Illuminated | - | - | - | - | 15/32-32 | - | - | - |