Fans, Blowers, Thermal Management | Thermoelectric, Peltier Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Heat Transfer Type | Power - Cooling | Current | Voltage | Fan Location | Power - Input | Operating Temperature | Weight | Dimensions - Overall | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : £466.48000 Box | Box | Active | Air to Air | 102 W | 5.6 A | 24 V | Cold Side / Warm Side | 134 W | -10°C ~ 50°C | 9.0 lbs (4.1 kg) | 300mm L x 152mm W x 160.9mm H | |||
5 In Stock | 1 : £531.09000 Box | Box | Active | Air to Air | 102 W | 5.6 A | 24 V | Cold Side / Warm Side | - | -40°C ~ 55°C | 9.0 lbs (4.1 kg) | 300mm L x 152mm W x 161mm H | |||
0 In Stock Check Lead Time | 1 : £469.51000 Bulk | Bulk | Active | Air to Air | - | - | 24 V | Cold Side / Warm Side | - | - | - | 300mm L x 152mm W x 160.9mm H |