AA-040-24

Laird Thermal Systems, Inc.

Fans, Blowers, Thermal Management | Thermoelectric, Peltier Assemblies

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
0
In Stock
Check Lead Time
1 : £287.35000
Box
Box
Active
Air to Air
39 W
2.6 A
24 V
Cold Side / Warm Side
62 W
-10°C ~ 52°C
4.0 lbs (1.8 kg)
160mm L x 122mm W x 146.3mm H
Showing
of 1