Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,660 Marketplace Check Lead Time | 75 : £3.11667 Bulk 240 : £2.85079 Tube | Bulk Tube | Active | Trench | 650 V | 161 A | 400 A | 2.1V @ 15V, 100A | 536 W | 850µJ (on), 770µJ (off) | Standard | 210 nC | 30ns/421ns | 400V, 50A, 8Ohm, 15V | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4 |