Integrated Circuits (ICs) | Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 9mOhm LS, 7mOhm HS | 40A | 60A | 5.5V ~ 27.5V | 5.5V ~ 27.5V | -40°C ~ 150°C (TJ) | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 9mOhm LS, 7mOhm HS | 40A | 60A | 5.5V ~ 27.5V | 5.5V ~ 27.5V | -40°C ~ 150°C (TJ) | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Through Hole | TO-220-7 Formed Leads | P-TO220-7 |