BTN7973

Infineon Technologies

Integrated Circuits (ICs) | Full Half-Bridge (H Bridge) Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-7-1
BTN7973BAUMA1
IC HALF BRIDGE DRVR 44A TO263-7
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Half Bridge
DC Motors, General Purpose
Logic
Inductive
DMOS
9mOhm LS, 7mOhm HS
44A
90A
4.5V ~ 28V
4.5V ~ 28V
-40°C ~ 150°C (TJ)
Latch Function, Slew Rate Controlled, Status Flag
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
Showing
of 1