Integrated Circuits (ICs) | Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 6,588 Marketplace | 94 : £2.44191 Tube | Tube Tube | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | Parallel | Power MOSFET | - | General Purpose | 32A | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-7 | PG-TO220-7-12 | |||
0 In Stock 237 Marketplace | 76 : £3.04671 Tube | Tube Tube | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | Parallel | Power MOSFET | - | General Purpose | 32A | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-7 Formed Leads | P-TO220-7-11 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | Parallel | Power MOSFET | - | General Purpose | 32A | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 |